Schurter DD11.0114.1111
C14 Screw Mount IEC Connector Plug, Quick Connect Termination Fuse Size 5 x 20mm
Mfr. Part #: DD11.0114.1111 / RS Stock #: 70080599
Price
Qty.
Standard Price
1
$6.47
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DD11.0114.1111
Current Rating
8 A
Gender
Male
Isolation Voltage
>2500 VAC Line - Neutral, >3000 VAC Line/Neutral - Physical Earth
Mounting Type
Panel Mount
Number of Poles
2
Protection
1 (Fuse), 2 (Switch)
Termination
Quick Connect
Type
Fuse ; Switch
Version
Medical
Voltage Rating
250 V
Overview
Series CE/CG with 1- or 2-pole shocksafe fuseholder and series parallel voltage selection. Terminals are 4.8 × 8 mm quick connect. Series CG with DPDT integral switch, 70 A in-rush (3-4 ms). Voltage Selectors and Fusedrawers must be ordered separately below.