Skip to content

Schurter 7022.0750

A12FA 100MA 660V 6, 3X32 FUSE

Mfr. Part #: 7022.0750 / RS Stock #: 70394546

Schurter

Schurter 7022.0750

Mfr. Part #: 7022.0750
RS Stock #: 70394546

Description

A12FA 100MA 660V 6, 3X32 FUSE

In Stock:

56

Price

Qty.

Standard Price

1

$5.16

5

$5.01

10

$4.90

50

$4.80

100

$4.70

250

$4.54

Additional Inventory

Manufacturer Lead Time:

38 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7022.075
Application
circuit protection
Current Rating
0.1 A
Maximum Current
0.1 A
Special Features
Miniature Fuse
Type
Super Quick-Acting FF
Voltage Rating
660 VAC

Overview

Miniature Fuse, 6.3 x 32 mm, Super-Quick-Acting FF, 250 VAC