Schurter 6600.3300
IEC Socket, 15 A/250 VAC, QC Tab Terminal, Panel Mount, 6600-3 Series
Mfr. Part #: 6600.3300 / RS Stock #: 70080816
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.31
10
$1.14
25
$1.09
50
$1.03
100
$0.98
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
6600.3300
Body Material
Thermoplastic
Color
Black
Contact Type
Socket
Current Rating
15 A
Current, Ratings
10 A
Dielectric Strength
2 KV @ 50 Hz, 1 Minute V
Grade
Commercial
Housing Material
Thermoplastic
Insulation Resistance
10 MOhms
IP Rating
IP30
Material
Thermoplastic
Mounting Type
Panel Mount
NEMA Type
Non-NEMA
Number of Contacts
3
Number of Poles
3
Primary Type
IEC
Product Header
Screw-On Panel Mounted Outlet
Special Features
Panel Mounted
Standards
IEC/EN
Termination
QC Tabs
Type
Socket
Voltage Rating
250 V
Overview
Appliance Outlets, 10 A Current Rating, 250 VAC Voltage Rating, Black Color
Dielectric strength is 2 KV (50 Hz, 1 Minute.), to accessible surfaces ?Material socket is thermoplastic UL 94 V-0 black
Resistance insulation is > 10 Megohms @ 500 VDC, 1 Minute. Thermoplastic material.
Resistance insulation is > 10 Megohms @ 500 VDC, 1 Minute. Thermoplastic material.