Skip to content

Schurter 6004.0215

C13 Right Angle, Straight IEC Connector Socket, Plug, Rated At 10A, 250 V ac

Mfr. Part #: 6004.0215 / RS Stock #: 70435365

Schurter

Schurter 6004.0215

Mfr. Part #: 6004.0215
RS Stock #: 70435365

Description

C13 Right Angle, Straight IEC Connector Socket, Plug, Rated At 10A, 250 V ac

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

40

$11.99

80

$11.39

120

$11.03

Additional Inventory

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 40
Multiples Of: 40
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

C13 Socket Lead
Brought to you under the trusted RS Brand, this power cord has a fully molded IEC C13 socket and unterminated integral leads. The 'mains lead' cable is PVC 3 core 1.0mm2 rated with the socket at 250V ac 7 or10A max. to EN60320. C13 sockets are widely used in household and commercial appliances, typically in computer monitors and larger utilities. The unterminated end allows flexibility and convenience when installling appliances.