Skip to content

Schurter 4430.2196

Circuit Breaker 2P Thrml Ovrld 20A 240VAC/60DC Blk Rckr -/0 QC Term Pnl Mt-Snap

Mfr. Part #: 4430.2196 / RS Stock #: 70160370

Schurter

Schurter 4430.2196

Mfr. Part #: 4430.2196
RS Stock #: 70160370

Description

Circuit Breaker 2P Thrml Ovrld 20A 240VAC/60DC Blk Rckr -/0 QC Term Pnl Mt-Snap

In Stock:

90

Price

Qty.

Standard Price

1

$26.84

5

$25.50

10

$24.16

50

$22.81

100

$21.47

250

$20.13

Additional Inventory

Can ship in 10 days:

280

On order:

40

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rocker
Alternate Mfr Part Number
TA45-ABDBL200C0
Application
For motors, power supplies, processing machines, etc.
Button Color
Black
Color
Black
Current Rating
20 A
Dielectric Strength
4000 VAC
Insulation Resistance
100 MOhms
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Hole Size
Dia. 3.6 mm
Mounting Type
Chassis, Front Mount
Number of Poles
2
Overload
Thermal
Standards
UL 1077, CSA C22.2 235, EN 60934 (VDE, SEMKO, SEV)
Terminal Style
Quick-Connect
Termination
Chassis Mount
Trip Time
20 to 50 ms
Voltage Rating
125 V ; 250 V

Overview

  • Non-Illuminated Rocker Switch Available in White, Black, Red, Green, Yellow, Orange
  • Illuminated Rocker Switch Available in Clear Transparent, Red Transparent, Green Transparent, Orange Transparent (for 220/240 V Operation).
  • Rocker Legends Available in a Variety of Configurations, Both Printed and Embossed; Call for More Information
  • New Combined Circuit Breaker with AC Inlet and RFI Filter Series PEM45