Skip to content

Schurter 3-109-572

IEC Appliance Inlet C14 w/Filter, CB TA35, 10A, Screw, QC Tabs, DG12 Series

Mfr. Part #: 3-109-572 / RS Stock #: 71564819

Schurter

Schurter 3-109-572

Mfr. Part #: 3-109-572
RS Stock #: 71564819

Description

IEC Appliance Inlet C14 w/Filter, CB TA35, 10A, Screw, QC Tabs, DG12 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$43.09

5

$39.64

10

$36.63

100

$33.18

Additional Inventory

Manufacturer Lead Time:

33 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DG12-CBDWM100C0-000-C6135-720-1000-00
Current Rating
10 A
Filter Type
AC Line
Gender
Male
Input Connector
C14
IP Rating
IP40
Mounting Type
Front Mount/Screw
Number of Poles
2
Panel Thickness
Any in
Termination
QC Tabs
Type
Breaker ; Filter
Version
Standard
Voltage Rating
250 V

Overview

Schurter DG12 Series — IEC Appliance Inlet C14 with Filter, Circuit Breaker TA35:

DG12 Features:
  • IP67 protection
  • Recessed rocker switch
  • Various mounting options
  • V-Lock cord retaining
  • Other rocker marking
  • Medical version M80
  • Capacitance CX1
  • Variants in white
  • Filter version with high inductance
  • Panel mount: Screw-on or snap-in mounting from front side
  • 3 Functions: Appliance Inlet protection class I or II, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
  • Quick connect terminals 6.3 x 0.8 mm
  • All single elements are already wired
  • Circuit Breaker non-illuminated or illuminated
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1