Schurter 3-109-561
IEC Appliance Inlet C14 w/Filter, CB TA35, 8A, Screw, QC Tabs, DG12 Series
Mfr. Part #: 3-109-561 / RS Stock #: 71564818
Price
Qty.
Standard Price
1
$34.56
5
$31.80
10
$29.38
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DG12-CBDWM080C0-000-C6135-620-1000-00
Current Rating
8 A
Filter Type
AC Line
Gender
Male
Input Connector
C14
IP Rating
IP40
Mounting Type
Front Mount/Screw
Number of Poles
2
Panel Thickness
Any in
Termination
QC Tabs
Type
Breaker ; Filter
Version
Standard
Voltage Rating
250 V
Overview
Schurter DG12 Series — IEC Appliance Inlet C14 with Filter, Circuit Breaker TA35:
DG12 Features:
IP67 protection
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Other rocker marking
Medical version M80
Capacitance CX1
Variants in white
Filter version with high inductance
Panel mount: Screw-on or snap-in mounting from front side
3 Functions: Appliance Inlet protection class I or II, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
DG12 Features: