Skip to content

Schneider Electric ZB5AD912

Pushbutton Head, Black, Potentiometer, 22mm Cutout, Harmony XB5 Series

Mfr. Part #: ZB5AD912 / RS Stock #: 70353547 Better World Products Better World

Schneider Electric

Schneider Electric ZB5AD912

Mfr. Part #: ZB5AD912
RS Stock #: 70353547

Description

Pushbutton Head, Black, Potentiometer, 22mm Cutout, Harmony XB5 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$144.88

5

$136.19

10

$128.94

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Family Name
Harmony XB4 / XB5 Family
Mounting Type
Bushing Mount
Primary Type
Potentiometers
Type
Mounting Base and Head
UPC Code
785901386056

Overview

Schneider Harmony XB5 Series — 22mm Modular Plastic Pushbuttons & Pilot Lights | Control & Signaling Units: The modular Harmony XB5 range of 22mm plastic control and signaling units combines simplicity of installation, efficiency, flexibility, modern design and robustness to meet most industrial applications. This range includes:
  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions) Features:
  • High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
  • Up to IP 66, 67, 69, 69K, and type 4X protection ratings
  • Operating temperature from -40 C to 70 C
  • High chemical robustness
  • Shock protection level up to IK03 rating
  • High vibration resistance with shake-proof terminal screws
  • Large set of accessories to customize your panels
  • Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
  • A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
  • Attractive and affordable flush mount versions, stylish and easy to clean
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications Applications:
  • Machines and control panels in packaging, material handling, pumping
  • Ideal in extreme environments: food and beverage, marine, etc.
  • Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.