Skip to content

Schneider Electric ZB4BJ7

Black selector switch head 22 diameter 3-position spring return

Mfr. Part #: ZB4BJ7 / RS Stock #: 70336760 Better World Products Better World

Schneider Electric

Schneider Electric ZB4BJ7

Mfr. Part #: ZB4BJ7
RS Stock #: 70336760

Description

Black selector switch head 22 diameter 3-position spring return

In Stock:

1

Price

Qty.

Standard Price

1

$31.44

5

$28.92

10

$26.72

50

$24.21

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Better World Product
true
Better World Verification
Green Premium
Family Name
Harmony XB4 Family
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
3
Switch Function
Momentary
UPC Code
785901354666

Overview

Schneider Harmony® XB4 Family | ZB4 Series - Metal Push Buttons | 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:

Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.

This range includes:
  • Pushbuttons, spring return / Multiple-headed pushbuttons, spring return (IP66, IP69K rated) / Emergency Stop or Emergency switch off mushroom head pushbuttons, 30, 40, 60 mm / Selector switches and key switches (IP66, IP69K rated) / Pilot lights (LED, incandescent and neon lights)

    Features:
  • Combined functions: contact + illuminated functionality
  • Complete products or sub-assemblies for user assembly
  • Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
  • Robust and strong design that securely and easily connects together
  • Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
  • UL and CE markings
  • Up to IP66, IP69K
  • Low-load electrical contact and high power
  • Shake-proof connection screws (periodic retightening unnecessary)