Skip to content

Schneider Electric RXM4AB2BD

Mini Plug-In Relay, 4 C/O 24 VDC 6A Pushbutton with LED, Harmony RXM Series

Mfr. Part #: RXM4AB2BD / RS Stock #: 70008618 Better World Products Better World

Schneider Electric

Schneider Electric RXM4AB2BD

Mfr. Part #: RXM4AB2BD
RS Stock #: 70008618

Description

Mini Plug-In Relay, 4 C/O 24 VDC 6A Pushbutton with LED, Harmony RXM Series

In Stock:

286

Price

Qty.

Standard Price

1

$13.46

10

$12.79

25

$12.12

50

$11.44

100

$10.77

250

$10.10

Additional Inventory

On order:

160

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Coil Voltage
24 VDC
Contact Current Rating
6 A
Control Voltage
24 VDC
Current Rating
6 A
Family Name
Harmony Electromechanical Family
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Blade
Type
Non-Latching
UPC Code
785901758112

Overview

Schneider Electric Zelio SSM1 Series - Miniature Electromechanical Relays for Automation Control:

RXM relays industrial relays bring features for easy and improved control of simple and complex automation systems.

Features:
  • 12 A relays with 2 CO contacts, 10 A relays with 3 CO contacts, 6 A relays with
  • 4 CO contacts, and 3 A "low level" relays with 4 CO contacts (all these relays have the same dimensions)
  • Sockets with mixed or separate contact terminals
  • Protection modules (diode, RC circuit, or varistor) common to all sockets
  • Metal maintaining clamp for all sockets
  • Plastic maintaining clamp for all sockets
  • 2-pole bus jumper that can be used on sockets with separate contact terminals in order to simplify cabling when creating an equipotential link between the coil terminals
  • Clip-in legends for all sockets except RXZE2M114 and RXZE2S114S

    Applications:
  • Machines and control panels in packaging, material handling, material working, pumping and HVAC etc.
  • Building and infrastructure
  • Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.