Skip to content

Schneider Electric METSEPM5330

Power Meter w/ Modbus, Cl 0.5 Serial Port, Backlit LCD, 2DI/2DO, 128x128 Resol.

Mfr. Part #: METSEPM5330 / RS Stock #: 70370716 Better World Products Better World

Schneider Electric

Schneider Electric METSEPM5330

Mfr. Part #: METSEPM5330
RS Stock #: 70370716

Description

Power Meter w/ Modbus, Cl 0.5 Serial Port, Backlit LCD, 2DI/2DO, 128x128 Resol.

In Stock:

1

Price

Qty.

Standard Price

1

$1,262.67

5

$1,224.79

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Communication Port Type
RS485
Display Type
Backlit LCD
Function
Power
Mounting Type
Panel Mount
Type
Power
UPC Code
785901860662

Overview

This device is a flush-mount energy meter with a 96mm by 96mm backlit LCD display. The meter provides Class 0.5S accuracy per IEC 62053-22 standard and 64 samples per cycle. The meter will measure Energy, Active and Reactive Power, Voltage, Current, Frequency, Power Factor and up to the 31st Harmonic. Include 256 kiloBytes of memory for two fixed parameters, active and reactive energy. The meter will function in a 50Hz or 60Hz network and accepts supply voltage ranging from 100 to 415 VAC and 125 to 250 VDC. Line rated current for this meter is 1A or 5A input and will support Single Phase and Neutral, Three Phase, or Three Phase and Neutral configurations. The range of measurement voltage between Phases is 35 to 690 VAC at 47 to 63 Hz. Measurement range between Phase and Neutral is 20 to 400VAC at 47 to 63 Hz. Communication protocol is Modbus RTU and ASCII 2 wires with RS485 port support. The meter also has two digital inputs or digital outputs, configurable, and dual relay outputs. There are 35 configurable alarms and it supports four tariff schedules. Product dimensions are as follows: width 3.78 inches (96 millimetres), depth 2.83 inches (72 millimetres), height 3.78 inches (96 millimetres) and product weight 15.2 onces (430 g).