Skip to content

Schneider Electric LC2D12U7

Reverising Contactor LC2, 3-P Contactor, 12 A, 10 hp, 230 VAC, TeSys D Series

Mfr. Part #: LC2D12U7 / RS Stock #: 70008524

Schneider Electric

Schneider Electric LC2D12U7

Mfr. Part #: LC2D12U7
RS Stock #: 70008524

Description

Reverising Contactor LC2, 3-P Contactor, 12 A, 10 hp, 230 VAC, TeSys D Series

Out of Stock

Price

Qty.

Standard Price

1

$399.48

10

$379.51

25

$359.53

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
12 A
Control Voltage
230 V
Family Name
TeSys Family
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
UPC Code
785901207436

Overview

TeSys D Series — Contactors & Reversing Contactors up to 150A for Inductive MotorS and 250A for Resistive Loads:

The TeSys D contactors and overload relays are the largest selling line of contactors and starters in the world. They offer high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. TeSys D contactors are available in 11 contactor ratings for the USA market for inductive motor applications from 9 up to 150 full-load amps and resistive loads up to 200 A. Designed to control and provide overload protection to motors rated up to 100 HP at 480 VAC or 125 HP at 600 VAC, TeSys D meets your needs for a majority of motor starter applications. Read about TeSys D and Type 2 Coordinated Protection.

Features:
  • New TeSys D Green increase TeSys D range with a new electronic coil with up to 80% less consumption than TeSys D standard AC or DC coil
  • New and patented TeSys D with Everlink® termination technology available on 40A to 65A contactors and overload relays
  • Eliminates the time-consuming process of selecting tested combinations through web sites and spreadsheets.
  • Simple to select the right product
  • 3-pole and 4-pole contactor versions available
  • All contactors include built-in auxiliary contacts
  • All screw connections have IP20 finger-safe terminals with both North American and International terminal markings
  • TeSys D contactors can be panel mounted with screws or DIN rail mounted
  • TeSys D Green contactor simplify your maintenance services with 90% less references needed.TeSys D Green contactor associated with TeSys LR9D electronic overload relay reduces heat generation and energy consumption up to 50%
  • High-fault short circuit current ratings provide the flexibility to select any component, as long as it meets or exceeds the desired SCCR
  • TeSys D contactors are available with AC or DC operating coils
  • A choice of wiring connections, including spring terminals, ring tongue terminals, slip-on terminals and screw clamps, provides flexibility in meeting specific, application requirements
  • Class 10 or Class 20 bimetallic overload relays are available up to 140 A
  • Available with or without single-phase sensitivity for phase unbalance and phase loss protection
  • New solid state overload relays are available for 90 to 150 A application

    Three levels of ratings:
    — Available at 100 kA on systems with fuses, up to 600 volts.
    — Available at 65 kA on systems with circuit breakers, up to 480 volts and up to 32 amps.
    — Available at 100 kA on systems with circuit breakers, up to 480 volts and greater than 32 amps

    Both Bimetallic and Solid-State Overload Relays include the following Features:
  • Isolated N.C. trip contact and N.O. alarm contacts
  • Manual or automatic reset function (bi-metallic versions only)
  • Tamper-resistant window for FLA settings
  • Test trip button

    Easily Installed Accessories:
    — Auxiliary contact blocks with serrated wiping action
    — Front mount dust tight auxiliary contact blocks
    — Pneumatic time delay blocks
    — Transient voltage surge suppressors
    — Interface modules and electronic timers
    — Mechanical latching blocks