Skip to content

Schneider Electric LC1K09008G7

Miniature Contactor LC1 4P,ole 20 A, 120 VAC, TeSys Micra Series

Mfr. Part #: LC1K09008G7 / RS Stock #: 70747252 Better World Products Better World

Schneider Electric

Schneider Electric LC1K09008G7

Mfr. Part #: LC1K09008G7
RS Stock #: 70747252

Description

Miniature Contactor LC1 4P,ole 20 A, 120 VAC, TeSys Micra Series

In Stock:

16

Price

Qty.

Standard Price

1

$116.29

10

$110.48

25

$104.66

50

$98.85

100

$93.03

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Contact Configuration
2 NO 2 NC
Contact Current Rating
20 A
Control Voltage
120 V
Mounting Type
DIN Rail Mount
Number of Poles
4
Standards
BS 5424 ; IEC 60947 ; NF C 63-110 ; VDE 0660
Terminal Type
Screw Clamp
UPC Code
785901756774

Overview

Schneider Electric TeSys K Series — Mini Contactors and Reversing Contactors up to 7.5kW 400/415V:

TeSys K is a complete range of compact style contactors and reversing contactors with common options available for ratings 6, 9, 12, and 16 A. The offer includes a variety of different terminal connection choices and a wide range of coil voltage options.

Features:
  • 1 NO or 1NC contact embedded
  • Available for 1 way motors, 2 way motors (reversing Contactors) and Star Delta pre- wired version
  • Includes full range of control relays in the same design
  • Possibility to extend the amount of auxiliary contacts thanks to additional auxiliary contact blocks
  • Possibility to protect the motor thanks to additional thermal relays LR2K
  • Available control circuits: AC, DC, Low-consumption and silent coil
  • Applications: 2.2 kW, 4.5 kW, 5.5 kW in AC3 and AC4
  • Compliance with standards: IEC 60947, NF C 63-110, VDE 0660, BS 5424, UL, CSA, CE and CCC certificates
  • Terminal connection types include:
    — Screw clamp
    — Faston connectors
    — Spring terminals
    — Pins for printed circuit boards