Skip to content

Schneider Electric HMISCU8B5

Color Touch Controller Panel, 5.7", Dig 8 inputs/8 outputs +Analog 4 In/2 Out

Mfr. Part #: HMISCU8B5 / RS Stock #: 70331880 Better World Products Better World

Schneider Electric

Schneider Electric HMISCU8B5

Mfr. Part #: HMISCU8B5
RS Stock #: 70331880

Description

Color Touch Controller Panel, 5.7", Dig 8 inputs/8 outputs +Analog 4 In/2 Out

In Stock:

1

Price

Qty.

Standard Price

1

$1,530.01

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Better World Product
Yes
Better World Verification
Green Premium
Display Colors
Color Display
Display Resolution
320 x 240 Pixels
Display Size
5.7 in
Display Type
Touch Screen HMI
Family Name
Harmony HMI & iPC Family
Mounting Type
DIN Rail Mount ; Panel Mount
Port Style
USB2.0, USB-Mini B
Primary Type
Process Controller
Technology
TFT LCD Display
UPC Code
785901176572
Voltage Rating
24 V

Overview

strong> Schneider Electric Harmony SCU Series - Small Touchscreen HMI with Controller:

Harmony SCU is an ultra-compact HMI and controller in a single unit with innovative mounting via a 22mm hole. The integrated design of the Harmony SCU HMI delivers maximum functionality while keeping installation easy. It is especially suitable for small machines and simple process control.

Features:
? Choice of 3.5" or 5.7" color display
? Mount via a 22mm hole, no need to make a rectangular cut-out
? Choice of two CPU types - all digital I/O or a mix of digital and analog I/O
? Digital I/O includes HSC and PTO/PWM
? Analog I/O includes temperature inputs
? Built-in communications include serial, Ethernet, USB and CANopen Master

Features:
? Small machines
? HVAC
? Pumping
? Packaging