Schneider Electric CA2SKE20T7
Mini Contactor 2-Pole 10 A,4.9 VAC,480 VAC,TeSys SK Series
Mfr. Part #: CA2SKE20T7 / RS Stock #: 70300725
Price
Qty.
Standard Price
1
$181.79
10
$172.70
25
$163.62
50
$154.53
100
$145.44
Additional Inventory
On order:
2
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CULus
Contact Form
2 NO
Control Voltage
480 VAC
Family Name
TeSys Family
Supply Voltage
690 VAC
UPC Code
785901326557
Overview
strong>Schneider Electric TeSys SK Series — TeSys LC1 SK and LP1 SK | SK and SK GC Mini-Contactors:
TySys SK is a range of mini-contactors from 5 to 12 A with a 27 to 45 mm miniature size. The offering ranges from 27 to 45 mm in width and includes an SKGC fitting for use in modular panels. TeSys SK mini-contactors are compact and reliable. The modular format range includes a 1 power pole version as additional contact block to provide a 3-pole contractor in 27mm width.
Features:
? 2, 3, and 4 pole versions available
? Rated operational voltage: AC-3 up to 400 V, AC-1 up to 20 A
? Auxiliary contact block available
? Special cover for finger protection for modular panels
Applications:
? Small AC 3 loads (up to 400 V)
? AC 1 loads up to 20 A
? Modular panel applications