Skip to content

Schneider Electric CA2SKE20G7

Control Relay 2 NO 120 VAC ,690V 10A,Screw Clamps TeSys SK Series

Mfr. Part #: CA2SKE20G7 / RS Stock #: 70008387

Schneider Electric

Schneider Electric CA2SKE20G7

Mfr. Part #: CA2SKE20G7
RS Stock #: 70008387

Description

Control Relay 2 NO 120 VAC ,690V 10A,Screw Clamps TeSys SK Series

In Stock:

9

Price

Qty.

Standard Price

1

$183.04

10

$173.89

25

$164.74

50

$155.58

100

$146.43

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
TeSys Family
UPC Code
785901967163

Overview

CA2K and CA3K Series
K relays are usually mounted on 35 mm DIN 3 track, but can also be mounted directly to a panel. One version of this relay can be printed circuit board mounted. A low power consumption version of this relay is available for use with low level dc signals from a computer or a PLC. The fixed contacts in these relays have a NEMA A600 and Q600 ratings, in addition to make it up to an 8-pole relay. The serrated silver-nickel contacts with wiping action, provide excellent reliability in 12 or 24 volt control circuits. An electronic timer attachment is available for these relays.