Skip to content

Schneider Electric 9001SKR2RH13

Pushbutton, Non-Illumd Red Guarded Head, Momentary, 1NO-1NC, 30mm, 10A, 600V

Mfr. Part #: 9001SKR2RH13 / RS Stock #: 70060445

Schneider Electric

Schneider Electric 9001SKR2RH13

Mfr. Part #: 9001SKR2RH13
RS Stock #: 70060445

Description

Pushbutton, Non-Illumd Red Guarded Head, Momentary, 1NO-1NC, 30mm, 10A, 600V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$150.25

10

$145.74

25

$142.75

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Red
Actuator Type
Round ; Flush
Bezel
Plastic
Body Style
Standard
Contact Form
1 CO
Contacts
Silver Alloy
Current Rating
10 A
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
Operation
Momentary
Terminal Type
Screw Clamp
Type
Push Button
UPC Code
785901042631
Voltage Rating
600 V

Overview

The 30 mm Offer for Difficult Environments Dedicated to applications of heavy industry and infrastructure, the 30 mm offering guarantees you long-term reliability — thanks to the high quality and robustness of the operators and pilot lights, even in extreme environments. Easy to obtain everywhere in the world, easy to integrate and use, this offer is the perfect complement to your Human Machine Interface. Features
  • Fully Assembled Units
  • Heavy Duty Push Buttons, Selector Switches and Pilot Lights for Industrial Applications
  • CorrosionRresistant Construction
  • Rated for NEMA Types 4/4X/13 Environments without Boots
  • Oil Tight, Water Tight and Dust Tight
  • Contact Block Terminals Are at 20° Angle to Eliminate Interference with Other Contact Blocks Mounted in Tandem
  • Finger-Safe Terminals on Contact Blocks
  • UL Listed, CSA Certified and CE Marked
  • 30 mm Diameter Mounting Hole with Positioning Notch