Skip to content

Schaffner FN2080-16-06

Filter 1-Ph EMI 16A Fast-On Connection Chassis FN 2080 Series

Mfr. Part #: FN2080-16-06 / RS Stock #: 70028159

Schaffner

Schaffner FN2080-16-06

Mfr. Part #: FN2080-16-06
RS Stock #: 70028159

Description

Filter 1-Ph EMI 16A Fast-On Connection Chassis FN 2080 Series

In Stock:

28

Price

Qty.

Standard Price

1

$68.67

10

$66.38

25

$64.10

50

$61.81

Additional Inventory

Can ship in 10 days:

4

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
800584
Current Rating
16 A
Filter Type
EMI ; EMC
Frequency
50/60 Hz
Gender
Male
Inductance
2.8 mH
Line to Line Hipot Rating
1100 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Resistance
0.22 Megaohms
Schaffner Part Number
291-612
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V

Overview

Schaffner FN 2080 Series — Two-Stage Filters | Multi-stage Performance AC/DC EMI Filter: Features:
  • FN 2080 two-stage filters are designed for easy and fast chassis mounting
  • FN 2080 B versions without capacitors to earth comply to 1MOP for ME (medical equipment) acc. IEC 60601-1
  • FN 2808 A version with low capacitance to earth for safety critical applications with necessity for low leakage currents
  • All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • FN 2080 two-stage filters are designed with good low frequency attenuation
  • FN 2080 filters are also available as single- stage filters
  • FN 2080 filters are also available with two common mode choke configuration (FN 2070 series)
  • Various terminal options allow you to select the desired connection style
  • Rated currents from 1 to 16 A
  • High differential and common-mode attenuation
  • Good low frequency attenuation
  • Optional medical versions (B type)
  • Optional safety versions (A type) Applications:
  • Electrical and electronic equipment
  • Lighting applications (due to high differential mode inductance)
  • Consumer goods
  • Household equipment
  • Building automation
  • Industrial applications
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Various noisy applications requiering good filter performance