Skip to content

Schaffner FN2010-3-07

Filter AC General Purpose EMI 1 Ph Op-V 250VAC 3A Chassis Mnt FN 2010 Series

Mfr. Part #: FN2010-3-07 / RS Stock #: 70027183

Schaffner

Schaffner FN2010-3-07

Mfr. Part #: FN2010-3-07
RS Stock #: 70027183

Description

Filter AC General Purpose EMI 1 Ph Op-V 250VAC 3A Chassis Mnt FN 2010 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

60

$17.50

Additional Inventory

Can ship in 10 days:

80

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 60
Multiples Of: 60
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
3 A
Filter Type
EMI ; EMC
Inductance
2.5 mH
Line to Ground Hipot Rating
2000 VAC
Line to Line Hipot Rating
760 VAC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
250 V
Phase
1 Phase
Primary Type
AC, General Purpose
Product Header
1-Phase General Purpose EMI Filter
Resistance
1 Megaohms
Schaffner Part Number
291-659
Termination
Wire Leads
Type
EMI
Version
Standard
Voltage Rating
250 V
Wire Size
20 AWG

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
Features:
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 800,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available