Skip to content

Safran Electrical & Power 8538K94D

Toggle Switch,Locking,4 Pole,Sealed,ON-NONE-ON,115VAC,15A,Solder Lug Terminal

Mfr. Part #: 8538K94D / RS Stock #: 71932702

Safran Electrical & Power

Safran Electrical & Power 8538K94D

Mfr. Part #: 8538K94D
RS Stock #: 71932702

Description

Toggle Switch,Locking,4 Pole,Sealed,ON-NONE-ON,115VAC,15A,Solder Lug Terminal

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$89.60

Additional Inventory

Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
15 A
Number of Poles
4
Operation
ON-NONE-ON
Type
Toggle Switches
Voltage Rating
115 VAC

Overview

The 8536, 8537 and 8538 series toggle switches are one of the most rugged and durable on the market. They are IP68 rated and have a water tight seal that meets MIL-STD-108E. They are completely sealed against dust, moisture and other contaminants. When this matters choose the 8530, 8531 and 8532 series toggles from Safran.