Skip to content

Safran Electrical & Power 8530K3

Switch, Toggle, 1 Pole, ON-OFF-(ON), 11A, 115VAC, IP68 Sealed, Screw Terminal

Mfr. Part #: 8530K3 / RS Stock #: 70176331

Safran Electrical & Power

Safran Electrical & Power 8530K3

Mfr. Part #: 8530K3
RS Stock #: 70176331

Description

Switch, Toggle, 1 Pole, ON-OFF-(ON), 11A, 115VAC, IP68 Sealed, Screw Terminal

In Stock:

45

Price

Qty.

Standard Price

1

$24.44

5

$22.48

10

$20.77

20

$18.82

50

$17.35

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Contact Form
SPDT
Current Rating
15 A
Maximum Operating Temperature
66 °C
Minimum Operating Temperature
-46 °C
Mounting Hole Size
0.48 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
3
Standards
UL, CSA

Overview

The 8530, 8531 and 8532 series toggle switches are one of the most rugged and durable on the market. They are IP68 rated and have a water tight seal that meets MIL-STD-108E. They are completely sealed against dust, moisture and other contaminants. When this matters, choose the 8530, 8531 and 8532 series toggles from Safran. Features: ? Sealed to IP68 and MIL-STD-108E ? 1, 2 and 4 pole circuitry ? 2 and 3 position maintained and momentary action ? One hole mounting for easy installation ? Multi circuits offered ? Molded-in terminal inserts and terminal numbers ? Three standard terminations- screw, solder lug or spade ? Temperature range -50 F to + 150F (-45 C to + 66 C) ? Life: 50,000 operations at rated load. 100,000 operations mechanical life Options/ Accessories: ? Special mounting hardware ? Mounting hardware furnished assembled ? Terminal screws furnished assembled ? Special circuits ? Panel seal ( Allied# 70155565 ) ? Custom wire harness ? Mating connector available for two poles with spade terminal ? External jumpers available – bussing jumper, reversing jumper