Skip to content

SAB EN4-1/2

Cable Gland, NPT 1/2", NPT, Nickel Plated Brass, Clamping Range: 0.236 - 0.472,

Mfr. Part #: EN4-1/2 / RS Stock #: 70784757

SAB

SAB EN4-1/2

Mfr. Part #: EN4-1/2
RS Stock #: 70784757

Description

Cable Gland, NPT 1/2", NPT, Nickel Plated Brass, Clamping Range: 0.236 - 0.472,

In Stock:

4

Price

Qty.

Standard Price

1

$52.26

5

$49.12

10

$47.82

25

$46.51

50

$45.20

100

$43.90

Additional Inventory

Can ship in 10 days:

239

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.236 - 0.472 in
Bushing Material
Chloroprene Rubber (CR)
Flammability Rating
V2
IP Rating
IP68
Material
Nickel Plated Brass
Outer Diameter
0.965 in
Standards
cULus ; DNV ; CE
Temperature Range
-20 to 100 C
Thread Length
0.591 in
Thread Size
NPT 1/2” AWG

Overview

SAB EMC-4 Series Grounding Glands - Cord Grips, Strain Reliefs and Other Accessories:

Optimal grounding of shielded cable bidirectional cable installation impact resistant. Nickel plated brass with CR bushing tinned copper springs for grounding EMC bi-direction installation.

In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.

Features:
  • Optimal grounding of shielded cable
  • Bi-directional installation
  • Impact resistant
  • Free radial and axial movement of the cable without any damage to the braid
  • Easy installation
  • Large contact surface of the finters allowing low contact resistance
  • High contact performance under vibrating conditions
  • Water tight, Strain relief
  • Material Brass, Nickel Plated
  • Contact Spring Special Copper Alloy
  • Clamping Insert Polyamide 6
  • Seal Chloroprene (CR)
  • O-Ring Neoprene (NBR)
  • Protec on Class IP 68 - 5 Bar
  • Temperature Range: -20°C to +100°C permanent, -40°C to +300°C intermi ent
  • Flammability V2 (according to UL 94)
  • Approvals cURus, cULus, VDE, DNV-GL, CE