SAB 95551818-1000
Tray Cable, TR 600 Plus, 18 AWG/18C, UL TC-ER, MTW, CSA CIC FT4 Oil Res I, 1000V
Mfr. Part #: 95551818-1000 / RS Stock #: 72262405
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,735.42
5
$3,424.15
10
$3,160.74
20
$2,934.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Tray
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
12
Shield Material
Tinned Copper
Shielding
SF/UTP
Standards
UL T-ER ; UL MTW ; UL AWM ; UL WTT ; SA I ; SA AWM ; E ; RoHS
Stranding
Class 5
Temperature, Rating
-25 to 105 °C
Voltage Rating
600 V
Wire Size
18 AWG