Skip to content

SAB 95551203

Tray Cable, TR 600 Plus, 12 AWG/3C, UL TC-ER, MTW, CSA CIC FT4 Oil Res I, 1000V

Mfr. Part #: 95551203 / RS Stock #: 72262352

SAB

SAB 95551203

Mfr. Part #: 95551203
RS Stock #: 72262352

Description

Tray Cable, TR 600 Plus, 12 AWG/3C, UL TC-ER, MTW, CSA CIC FT4 Oil Res I, 1000V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

75

$226.56

Additional Inventory

Manufacturer Lead Time:

60 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 75
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Tray
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Standards
UL T-ER ; UL MTW ; UL AWM ; UL WTT ; SA I ; SA AWM ; E ; RoHS
Stranding
Class 5
Temperature, Rating
-25 to 105 °C
Voltage Rating
600 V
Wire Size
12 AWG