Skip to content

SAB 31671186-1000

Hook-up wire, H07V-K, PVC, 12AWG, red, UL AWM,UL MTW,CSA AWM,RoHS,CE,VDE,

Mfr. Part #: 31671186-1000 / RS Stock #: 71665852

SAB

SAB 31671186-1000

Mfr. Part #: 31671186-1000
RS Stock #: 71665852

Description

Hook-up wire, H07V-K, PVC, 12AWG, red, UL AWM,UL MTW,CSA AWM,RoHS,CE,VDE,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,181.20

Additional Inventory

Can ship in 10 days:

5177

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
HAR Hook-up wire
Conductor Material
Tinned Copper (TC)
Jacket Color
Red
Jacket Material
Polyvinyl Chloride
Number of Conductors
1
Standards
UL MTW ; UR AWM ; CSA AWM ; VDE ; ; CE
Stranding
Class 5
Temperature, Rating
-40 to 105 °C
Voltage Rating
600 V
Wire Size
12 AWG