Skip to content

SAB 15479001

CATLine CAT5e BL for Shipboard applications 24/2pr UL ABS shielded halogen free

Mfr. Part #: 15479001 / RS Stock #: 71636566

SAB

SAB 15479001

Mfr. Part #: 15479001
RS Stock #: 71636566

Description

CATLine CAT5e BL for Shipboard applications 24/2pr UL ABS shielded halogen free

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$8,267.56

Additional Inventory

Manufacturer Lead Time:

60 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Ethernet Cables
Conductor Material
Bare Copper (BC)
Configuration
2 Pair
Insulation Material
Special Polymer
Jacket Color
Black
Jacket Material
SABIX
Number of Conductors
4
Number of Pairs
2
Shielding
SF/UTP
Standards
UR AWM ; ABS ; CE ; EAC
Stranding
17x32
Temperature, Rating
-40 to 75 °C
Voltage Rating
90 V
Wire Size
24 AWG