Ruland Manufacturing UD32-25MM-22MM-SS
Double Universal Joint, Friction Bearing, 50.7mm OD, 25mm x 22mm Bores
Mfr. Part #: UD32-25MM-22MM-SS / RS Stock #: 72340429
Price
Qty.
Standard Price
1
$1,874.63
3
$1,816.94
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bore Size
25 x 22 mm
Material
Stainless Steel
Outer Diameter
1.995 in
Overall Length
220.7mm in
UPC Code
63452932106
Weight
5.51 lb