Skip to content

Ruland Manufacturing MBC33-12-10-A

Bellows Coupling,Clamp,Bore 12mmX10mm,OD 33.3mm,L 42.9mm,2024 Al Hub,321 SS

Mfr. Part #: MBC33-12-10-A / RS Stock #: 72177105

Ruland Manufacturing

Ruland Manufacturing MBC33-12-10-A

Mfr. Part #: MBC33-12-10-A
RS Stock #: 72177105

Description

Bellows Coupling,Clamp,Bore 12mmX10mm,OD 33.3mm,L 42.9mm,2024 Al Hub,321 SS

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$119.23

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
63452906385

Overview

Ruland standard length bellows couplings are a high torque zero-backlash coupling commonly found in responsive systems on semiconductor, solar, test and measurement, and printing equipment. This clamp type bellows coupling consists of two anodized aluminum hubs and a stainless steel bellows creating a lightweight low inertia coupling. It has 12mm x 10mm bores, 33.3mm OD, and 42.9mm length. This coupling has a four convolution bellows for higher torque and torsional stiffness capabilities than equivalent couplings with more convolutions. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling has a balanced design for reduced vibration at high speeds of up to 10,000 RPM. Hardware is metric and tests beyond DIN 912 12.9 standards. It is RoHS and REACH compliant. This bellows coupling is made from bar stock sourced exclusively from North American mills and manufactured in Ruland's Marlborough, Massachusetts factory under strict controls using proprietary processes.