RS PRO 9172435
Air Hose Red Polyurethane 10mm Outer Dia 8mm Inner Dia 30m Length 0.75MPa
Mfr. Part #: 9172435 / RS Stock #: 71040499
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$44.18
5
$41.81
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
9172435
Color
Red
Inner Diameter
8 mm
Material
Polyurethane
Operating Pressure
0.75 MPa
Outer Diameter
10 mm
Tube Length
30 m
Type
Air Hose
UPC Code
5056112270034