Skip to content

RS PRO 9014972

High Power Focusing Flashlight w/ Holster 400lm LED 3AAA 5in (128mm) Slide Focus

Mfr. Part #: 9014972 / RS Stock #: 71039439

RS PRO

RS PRO 9014972

Mfr. Part #: 9014972
RS Stock #: 71039439

Description

High Power Focusing Flashlight w/ Holster 400lm LED 3AAA 5in (128mm) Slide Focus

Out of Stock

Price

Qty.

Standard Price

1

$11.00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Batteries
AAA
Color
Gray
Diameter
1.3 mm ; 33 in
Dimensions
5.43 in L
Lamp Type
LED
Lumens
400
Model Number
T16
Number of Batteries
3
Primary Type
Flashlight
Range
328.08' (100m) C
Style
Straight
Type
Flashlight
UPC Code
5056112249559
Warranty
3 Years

Overview

RS PRO high power LED flashlight From the trusted brand RS PRO, comes a high power LED flashlight. Cased in a 6463-aluminum alloy and fitted with a CREE X-PL V4 400 lumen LED, this LED flashlight proves to be an excellent solution for your day to day needs. Features and Benefits Depressing cap switch on the tail end of the flashlight. The flashlight has high, medium, low and flash switches that affect how bright the light will shine. Battery power indicator on the grip. The indicator will change color from green to red when the battery power reaches less than 20%. Slide focus from flood to spot, this allows the user to either create a long-range light that is a more focused circular beam of light or create a wide pattern of light. Applications Flashlights in general, are designed to offer light sources to illuminate a dark environment. Flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping. Are batteries included? No, 3xAAA batteries are needed to operate this flashlight. Is this flashlight water-resistant? Yes, this flashlight has an IPX6 rating which protects it from high-pressure and heavy sprays of water. What's included? A carrying holster is included with this flashlight.