Skip to content

RS PRO 8319059

PG11 Nickel Plated Brass Cbl Gland With Locknut 5 - 10mm Cbl Dia Range IP68

Mfr. Part #: 8319059 / RS Stock #: 70657483

RS PRO

RS PRO 8319059

Mfr. Part #: 8319059
RS Stock #: 70657483

Description

PG11 Nickel Plated Brass Cbl Gland With Locknut 5 - 10mm Cbl Dia Range IP68

In Stock:

25

Price

Qty.

Standard Price

1

$3.06

10

$2.91

50

$2.76

100

$2.62

500

$2.49

Additional Inventory

Can ship in 10 days:

1525

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8319059
IP Rating
IP68
Material
Nickel Plated Brass
Maximum Cable Diameter
10 mm
Maximum Operating Temperature
100 °C
Minimum Cable Diameter
5 mm
Minimum Operating Temperature
-40 °C
Standards
RoHS Compliant
Temperature Operating Range
-40 to +100 °C
Thread Size
PG-11 in
UPC Code
5056112202196

Overview

IP68 PG & Metric Brass Gland
Nickel plated brass cable glands with either metric or PG connecting thread, suitable for a wide range of applications including shipping and the offshore industry. The brass glands ensure cable is centralised, attached, strain relieved and hermetically sealed to IP68.
Nickel plated brass body for corrosion protection
Waterproof neoprene sealing ring
Supplied with locknut