RS PRO 8295177
Finger Cots Latex Cleanroom ESD-Safe Pink Powder-Free Size M Reusable x 720
Mfr. Part #: 8295177 / RS Stock #: 70656309
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$67.42
5
$64.04
10
$60.86
50
$57.82
100
$54.94
Additional Inventory
Can ship in 10 days:
87120
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8295177
Class
II ; ISO 5
Color
Pink
Material
Latex
Size
M in
Stud Size
M _EMPTY
Style
Cleanroom ; Powder-Free
Thickness
5 mils
Type
Finger Cots
UPC Code
5056112200437
Overview
RS Cleanroom ESD-Safe Finger Cots
These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.
These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.