Skip to content

RS PRO 8215345

AC-DC Power Supply 2-Pin Type C - EuroPlug 15W 24 V 630 mA 47 to 63 Hz

Mfr. Part #: 8215345 / RS Stock #: 70656834

RS PRO

RS PRO 8215345

Mfr. Part #: 8215345
RS Stock #: 70656834

Description

AC-DC Power Supply 2-Pin Type C - EuroPlug 15W 24 V 630 mA 47 to 63 Hz

Out of Stock

Price

Qty.

Standard Price

1

$15.49

3

$14.75

5

$14.02

10

$13.29

25

$12.53

50

$11.80

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Power Adapter
Approvals
TÜV/GS EN60950-1:2006+A12:2011 ; CB:IEC60065:2001 A1+A2:2010 ; EN55022:2006+A1:2007 ; EN55024:1998+A1:2001+A2:2003 ; EN61000-3-2:2006+A1:2009:A2:2009 ; EN61000-3-3:2008
Cable Length
1.5 m
Configuration
Enclosed
Efficiency
>79.15 %
Input Voltage Range
90-264 VAC
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Wall Plug
Number of Outputs
1 Output
Operation
Switching
Output Connection
2.1 x 5.5 x 10 mm Inside Positive
Output Current
0.63 A
Output Power
15.1 W
Output Voltage
24 VDC
Overall Depth
65 mm
Overall Dimensions
69.3 x 41.4 x 65
Overall Length
69.3 mm
Overall Width
41.4 mm
Plug Type
2-Pin Type C - EuroPlug
Power Rating
15 W
Primary Type
AC-DC
Regulator Type
Power Adapter
Special Features
Overload Protection ; Short Circuit Protection
Temperature Operating Range
-10 to +40 °C
Type
External
UPC Code
5056112192299
Warranty
3 Year Warranty
Weight
110 g

Overview

RS Plug-in Switching Adaptor with DC Jack Plug - HNP15 EU Series
Plug-in power supply adaptor with European 2 Pin plug and integrated 2.1 x 5.5 x 10 mm, inside positive, outside negative DC connector, double insulation, ErP Step2 compliance and a low standby power consumption. Ideal applications of the switch mode power adapter include wireless communications, peripherals, networking, portable equipment and telecoms.
Class II double insulated
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit protection
Low standby current consumption
European 2 Pin plug
2.1 x 5.5 x 10 mm, inside positive, outside negative DC connector
1.5m output cable