Skip to content

RS PRO 8020282

Grey Ventilated Cantilever Shelf 2Ux400mmx483mm 25kg max

Mfr. Part #: 8020282 / RS Stock #: 70654448

RS PRO

RS PRO 8020282

Mfr. Part #: 8020282
RS Stock #: 70654448

Description

Grey Ventilated Cantilever Shelf 2Ux400mmx483mm 25kg max

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$39.95

Additional Inventory

Can ship in 10 days:

64

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8020282
Color
Gray
Material
Steel
Maximum Load Current
25 A
Overall Depth
400 mm
Overall Height
88 mm
Overall Width
483 mm
Rack Size
2
Type
Solid
UPC Code
5056112168010

Overview

19in. Single Wall Cabinet
A range of wall mount 19in. cabinets designed to ensure professional cable management and ease of access for installers.
Steel frame
Glass door with cylindrical lock
Side panels open from the inside for additional security
1 pair of heavy duty 19in. mounting rails
Maximum static load up to 70kg
RAL 7035 electrostatic powder paint finish
RoHS compliant