RS PRO 7886987
Converter Analogue to Voltage 4 to 20mA Input 0 to 10V Output
Mfr. Part #: 7886987 / RS Stock #: 70826537
Price
Qty.
Standard Price
1
$204.22
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7886987
Input Type
Universal
Interface
USB 2.0
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Output Type
Current
Primary Type
Signal Converter
Range Input
1 to 100 KOhm ; -10 to 10 VDC ; -200 to +2000 C ; -25 to 25 mA
Range Output
0 to 12 V, 0 to 20 mA, SPDT Relay
Relay Type
Signal Conditioner
Special Features
USB Interface for Quick & Easy Configuration
Standards
CE Certified
Supply Voltage
20-240 VAC V ; 20-240 VDC V
Temperature Operating Range
-20 to +70 °C
UPC Code
5056112154358
Warranty
3 Years
Overview
GEN1700 Universal Signal Conditioner
New generation DIN rail mounted universal signal conditioner, suitable for most common process and temperature sensor inputs.
New generation DIN rail mounted universal signal conditioner, suitable for most common process and temperature sensor inputs.