Skip to content

RS PRO 7777344

Potentiometer Knob Body: Black Dia. 16.8mm with a White Indicator 6mm Shaft

Mfr. Part #: 7777344 / RS Stock #: 70652051

RS PRO

RS PRO 7777344

Mfr. Part #: 7777344
RS Stock #: 70652051

Description

Potentiometer Knob Body: Black Dia. 16.8mm with a White Indicator 6mm Shaft

In Stock:

85

Price

Qty.

Standard Price

5

$0.66

10

$0.63

15

$0.60

20

$0.57

Additional Inventory

Can ship in 10 days:

660

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 85
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7777344
Body Color
Black
Knob Diameter
0.661 in
Knob Type
Push On Knob
Shaft Size
6 mm
UPC Code
5056112143598

Overview

RS Soft touch splined push on control knobs

2 Color knobs black body with stripe, suitable for splined 6mm shaft potentiometers