Skip to content

RS PRO 7773089

Dimmable LED Driver Constant Voltage 60 W 12 V 0 to 4 A

Mfr. Part #: 7773089 / RS Stock #: 70824548

RS PRO

RS PRO 7773089

Mfr. Part #: 7773089
RS Stock #: 70824548

Description

Dimmable LED Driver Constant Voltage 60 W 12 V 0 to 4 A

Out of Stock

Price

Qty.

Standard Price

1

$84.15

3

$80.14

5

$76.13

10

$72.14

25

$68.12

50

$64.11

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
EN55015 Class B ; EN61347-1 ; EN61347-2-13 ; EN61547 ; EN55024 ; EN61000-4-2, 3, 4, 6, 8, 11 ; EN61000-3-2 ; EN61000-3-3
Configuration
Enclosed
Input Voltage Range
220-240 VAC
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operation
PFC
Output Current
4 A
Output Power
48 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Over Current Protection ; Short Circuit Protection ; Over Voltage Protection ; Triac Dimmable ; Leading or Trailing Edge Dimming ; Constant Current and Constant Voltage Operation
Standards
EN 61347-1, EN 61347-2-13, EN 61547, EN 55024, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61000-4-11, EN 61000-3-2, EN 61000-3-3
Type
LED Driver
UPC Code
5056070939325
Warranty
3 Year Warranty

Overview

12W to 70W Constant Voltage Triac Dimmable LED Driver
The ELED-T is a series of Triac Dimmable, Constant Voltage LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC 0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.
Standards:
EN61347-1, EN61347-2-13