Skip to content

RS PRO 7754082

Explosion Proof Lamp T6 55 W LED 100 to 240 V ac

Mfr. Part #: 7754082 / RS Stock #: 70826923

RS PRO

RS PRO 7754082

Mfr. Part #: 7754082
RS Stock #: 70826923

Description

Explosion Proof Lamp T6 55 W LED 100 to 240 V ac

Out of Stock

Price

Qty.

Standard Price

1

$388.31

3

$368.90

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color Emitted
White
Color Temperature
5700 K
Lamp Type
LED
Lens Color
Clear
Life
50000 hrs.
Lumens
70
Power
55 W
Type
LED
UPC Code
5056112140467
Voltage Rating
240 VAC
Warranty
3 Year Warranty

Overview

Explosion Proof LED Lamp
These explosion proof LED lamps can replace existing indoor and outdoor explosion proof metal halide floodlights. Their 110° beam angle allows you to aim maximum brightness directly into preferred areas. These lamps are light and convenient to installl and use.