Skip to content

RS PRO 7719247

Foot Potentiometer Die Cast Aluminum Momentary DPDT 21A@250Vac IP67

Mfr. Part #: 7719247 / RS Stock #: 70615012

RS PRO

RS PRO 7719247

Mfr. Part #: 7719247
RS Stock #: 70615012

Description

Foot Potentiometer Die Cast Aluminum Momentary DPDT 21A@250Vac IP67

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$368.90

3

$350.42

Additional Inventory

Can ship in 10 days:

17

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7719247
Approvals
UL ; CSA
Case Material
Die Cast Aluminum
Color
Black ; Yellow
Contact Configuration
DPDT
Contact Current Rating
21 A
Contact Form
DPDT
Contact Material
Silver
Current Rating
21 A
Dimensions
6.10 in H X 10.39 in L
IP Rating
IP67
Temperature Operating Range
-5 to +40 °C
UPC Code
5056112136446
Voltage Rating
250 V ; 220 V
Warranty
3 Years

Overview

Heavy Duty Unguarded
Rugged high performing heavy duty foot switches.
Standards:
EN60204-1/EN 60947-5-1, BG 964028, BG 964030