Skip to content

RS PRO 7545982

Multi-Use Steel Electronic Project Box Black 7 x 12 x 3.43in Ventilated

Mfr. Part #: 7545982 / RS Stock #: 70827056

RS PRO

RS PRO 7545982

Mfr. Part #: 7545982
RS Stock #: 70827056

Description

Multi-Use Steel Electronic Project Box Black 7 x 12 x 3.43in Ventilated

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$41.14

3

$39.17

10

$35.26

15

$31.72

Additional Inventory

Can ship in 10 days:

16

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7545982
Approximate Height
8.7 in
Body Material
Steel
Color
Black
External Height
87 cm
External Length
178 in
Finish
Powder Coated
LED Color
Black
UPC Code
5056112120926
Warranty
3 Year Warranty

Overview

Multi-use Electronic Enclosure
A multi-use electronic enclosure made from high grade cold rolled steel, 0.9 mm thick, with aluminum front and rear panels. The powder coated finish is preceded by a 5 stage iron phosphate pre-treatment. The rugged steel body of the enclosure provides easy access to the components being assembled inside while the aluminum front and rear panels are ideal for end user customization. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique "snap together" design, which only requires 4 screws to complete the assembly.
Supplied With:
4 self-adhesive rubber feet, all fixings and assembly instructions.