RS PRO 7545976
Multi-Use Steel Electronic Project Box Black 11 x 17 x 2.6in Ventilated
Mfr. Part #: 7545976 / RS Stock #: 70827055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.39
3
$40.40
10
$36.36
15
$32.72
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7545976
Approximate Height
8.7 in
Body Material
Steel
Color
Black
External Height
65 cm
External Length
279 in
Finish
Powder Coated
LED Color
Black
UPC Code
5056112120902
Warranty
3 Year Warranty
Overview
Multi-use Electronic Enclosure
A multi-use electronic enclosure made from high grade cold rolled steel, 0.9 mm thick, with aluminum front and rear panels. The powder coated finish is preceded by a 5 stage iron phosphate pre-treatment. The rugged steel body of the enclosure provides easy access to the components being assembled inside while the aluminum front and rear panels are ideal for end user customization. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique "snap together" design, which only requires 4 screws to complete the assembly.
Supplied With:
4 self-adhesive rubber feet, all fixings and assembly instructions.
A multi-use electronic enclosure made from high grade cold rolled steel, 0.9 mm thick, with aluminum front and rear panels. The powder coated finish is preceded by a 5 stage iron phosphate pre-treatment. The rugged steel body of the enclosure provides easy access to the components being assembled inside while the aluminum front and rear panels are ideal for end user customization. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique "snap together" design, which only requires 4 screws to complete the assembly.
Supplied With:
4 self-adhesive rubber feet, all fixings and assembly instructions.