Skip to content

RS PRO 7424276

DIN Cable Assembly 4 Conductor Male Min To 4 Conductor Male Mini SVHS 6.56ft

Mfr. Part #: 7424276 / RS Stock #: 70651237

RS PRO

RS PRO 7424276

Mfr. Part #: 7424276
RS Stock #: 70651237

Description

DIN Cable Assembly 4 Conductor Male Min To 4 Conductor Male Mini SVHS 6.56ft

In Stock:

16

Price

Qty.

Standard Price

1

$3.27

3

$3.13

12

$2.96

24

$2.72

Additional Inventory

Can ship in 10 days:

258

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7424276
Cable Length
6.56 ft
Cable Type
Audio Video Cable
Connector A
4-Pin Male Mini-DIN
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
4-Pin Male Mini-DIN
Connector Type Cable end 1
Mini DIN
Connector Type Cable end 2
Mini DIN
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
4
UPC Code
5056112114451
Warranty
3 Years

Overview

S-Video to S-Video Cable Assemblies
A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.