Skip to content

RS PRO 7400889

Axial Through Hole Fixed Resistor 10kOhm +/-5% 2W -500 - +350ppm/ deg C

Mfr. Part #: 7400889 / RS Stock #: 70651207

RS PRO

RS PRO 7400889

Mfr. Part #: 7400889
RS Stock #: 70651207

Description

Axial Through Hole Fixed Resistor 10kOhm +/-5% 2W -500 - +350ppm/ deg C

In Stock:

2000

Price

Qty.

Standard Price

2000

$0.05471

4000

$0.05019

8000

$0.04627

16000

$0.04255

32000

$0.03895

Additional Inventory

Can ship in 10 days:

1000

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2000
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7400889
Diameter
5 mm
Dimensions
0.45 in L
Element Material
Carbon Film
Lead Diameter
0.78 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
2 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Carbon Film
Temperature Coefficient
500 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112112709

Overview

Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.