Skip to content

RS PRO 7388524

Cat6 Cable Orange Unshielded LSZH Male RJ45 Male RJ45 9.84 ft (3m)

Mfr. Part #: 7388524 / RS Stock #: 70333137

RS PRO

RS PRO 7388524

Mfr. Part #: 7388524
RS Stock #: 70333137

Description

Cat6 Cable Orange Unshielded LSZH Male RJ45 Male RJ45 9.84 ft (3m)

Out of Stock

Price

Qty.

Standard Price

1

$3.51

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7388524
Cable Length
9.84 ft. (3m) ft
Cable Type
Cat 6
Color
Orange
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Plug
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Orange
Jacket Material
Low Smoke Zero Halogen (LSZH)
Shielding
Unshielded
UPC Code
5056112109211
Warranty
3 Year Warranty

Overview

RS Pro 366424 Series — Unshielded Orange LSZH Straight Through Cat6 Ethernet Cable Assembly:

Cat 6 LSZH Patch Leads.

Features:
  • Category 6 cable terminated with high grade modular plugs
  • Booted strain relief gives cable support and latch protection
  • LSZH outer sheath material
  • Individually tested