Skip to content

RS PRO 7382444

HLG-320H-12A Constant Voltage Dimmable LED Driver 264W 12V 22A

Mfr. Part #: 7382444 / RS Stock #: 70827440

RS PRO

RS PRO 7382444

Mfr. Part #: 7382444
RS Stock #: 70827440

Description

HLG-320H-12A Constant Voltage Dimmable LED Driver 264W 12V 22A

In Stock:

1

Price

Qty.

Standard Price

1

$166.86

3

$158.85

5

$151.01

10

$143.00

25

$135.16

50

$127.15

Additional Inventory

Can ship in 10 days:

5

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
LED Lighting, Street Lighting
Approvals
UL ; CSA
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-305 VAC
Operation
Switching
Output Current
22 A
Output Power
260 W
Output Voltage
12 VDC
Type
LED Driver
Voltage Rating
127 to 431 V ; 90 to 305 V

Overview

RS - 320W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
320W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.
Standards:
UL8750, EN61347-1, EN61347-2-13 independent approved ; Design refer to UL60950-1, TUV EN60950-1