Skip to content

RS PRO 7078202

Axial Carbon Resistor 470Ohm +/-5% 0.5W -500 - +350ppm/ deg C

Mfr. Part #: 7078202 / RS Stock #: 70648038

RS PRO

RS PRO 7078202

Mfr. Part #: 7078202
RS Stock #: 70648038

Description

Axial Carbon Resistor 470Ohm +/-5% 0.5W -500 - +350ppm/ deg C

In Stock:

2760

Price

Qty.

Standard Price

10

$0.01703

100

$0.01601

500

$0.01499

1000

$0.01387

5000

$0.01284

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7078202
Diameter
2.3 mm
Dimensions
0.25 in L
Element Material
Carbon Film
Lead Diameter
0.55 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
0.5 W
Resistance
470 Ohms
Resistance Range
0 to 999 Ohms
Technology
Carbon Film
Temperature Coefficient
300 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112077688

Overview

Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.