RS PRO 7067110
USB 2.0 Hub Type A 13 Port 6 x 5 x 3 in Backwards Compatible Slim Design
Mfr. Part #: 7067110 / RS Stock #: 70824021
Price
Qty.
Standard Price
1
$67.02
Additional Inventory
Can ship in 10 days:
49
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7067110
Color
Black
Connection Type
USB 2.0
Number of Ports
13
Power Supply
Yes W
Type
USB Switch
Warranty
3 Years
Overview
USB 2.0 10 and 13 Port Hubs
Works seamlessly with your USB 1.1 and USB2.0 devices
Slim design, saves desk space
Supports "hot swapping" of all your USB devices
Backwards compatible with USB 1.1
Supports data transfer rate at 1.5/12/480Mbps
Plug n Play
Works seamlessly with your USB 1.1 and USB2.0 devices
Slim design, saves desk space
Supports "hot swapping" of all your USB devices
Backwards compatible with USB 1.1
Supports data transfer rate at 1.5/12/480Mbps
Plug n Play