Skip to content

RS PRO 7067088

Mini Display Port To DVI Adapter

Mfr. Part #: 7067088 / RS Stock #: 70647755

RS PRO

RS PRO 7067088

Mfr. Part #: 7067088
RS Stock #: 70647755

Description

Mini Display Port To DVI Adapter

In Stock:

4

Price

Qty.

Standard Price

1

$9.97

5

$9.47

10

$8.97

20

$8.47

100

$7.98

250

$7.48

Additional Inventory

Can ship in 10 days:

34

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adapter end 2, Type
Female DVI
Alternate Mfr Part Number
7067088
Color
White
Connector A
MINI DISPLAYPORT (Male)
Connector B
DVI (FEMALE)
End Connector 1
Mini DisplayPort (MALE)
Number of Connectors
1
Type
Video
Warranty
3 Years

Overview

Mini Display Port to DVI
The Mini Display Port to DVI Adapter lets you connect an advanced digital monitor such as the 20 or 23 inch Apple Cinema Display
Supports Mini DisplayPort 1.1a and DVI output
DVI resolution of 1080p
DVI 225Mhz/2.25Gbps per channel (6.75Gbps total)
DVI 12-bit per channel (36-bit total) deep Color
Powered by DisplayPort