Skip to content

RS PRO 7066559

Constant Voltage LED Driver 30W 12V 2.5A

Mfr. Part #: 7066559 / RS Stock #: 70827405

RS PRO

RS PRO 7066559

Mfr. Part #: 7066559
RS Stock #: 70827405

Description

Constant Voltage LED Driver 30W 12V 2.5A

In Stock:

1

Price

Qty.

Standard Price

1

$54.07

5

$50.83

10

$47.74

25

$43.90

50

$39.53

Additional Inventory

Can ship in 10 days:

86

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
LED Lighting
Approvals
UL ; CSA
Dimensions
6.30 in L X 0.08 in D
Efficiency
82.5% %
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Line Regulation
3 %
Load Regulation
5 %
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
2.5 A
Output Power
30 W
Output Voltage
12 VDC
Power Rating
30 W
Temperature Operating Range
-30 to +50 °C
Type
LED Driver
Voltage Rating
127 to 370 V ; 90 to 264 V

Overview

RS - 30W Single Output LED Power Supply
Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections
Standards:
TUV EN61347-1, EN61347-2-13 approved