Skip to content

RS PRO 7001851

White Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires, IP67

Mfr. Part #: 7001851 / RS Stock #: 70647259

RS PRO

RS PRO 7001851

Mfr. Part #: 7001851
RS Stock #: 70647259

Description

White Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires, IP67

In Stock:

10

Price

Qty.

Standard Price

1

$5.20

10

$4.94

25

$4.70

50

$4.32

100

$3.98

250

$3.62

Additional Inventory

Can ship in 10 days:

25

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7001851
Approvals
UL
Color
White
Current Rating
20 mA
Dimensions
0.63 in L
IP Rating
IP67
Lamp Size
3 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.236 in in ; 6 mm in
Mounting Type
Threaded
Supply Voltage
2 VDC
Temperature Rating
-40 to +85 C
Termination
Lead Wires
Type
Non-Relampable
UPC Code
5056112067344
Warranty
3 Years

Overview

LED Indicators, 6mm Mount, Flush Bezel, Wires
3mm Colored diffused epoxy lens
Maximum panel thickness 7mm
Wire terminations